- RS Stock No.:
- 121-7954
- Mfr. Part No.:
- NCP1246BD100R2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-7954
- Mfr. Part No.:
- NCP1246BD100R2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 109 kHz |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 70ns |
Package Type | SOIC |
Rise Time | 70ns |
Pin Count | 7 |
Topology | Flyback |
Maximum Duty Cycle | 80% |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |