- RS Stock No.:
- 516-805
- Mfr. Part No.:
- UCC3580D-3
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 516-805
- Mfr. Part No.:
- UCC3580D-3
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 430 kHz |
Output Current | 1 A |
Control Method | Voltage |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Fall Time | 20ns |
Package Type | SOIC |
Rise Time | 40ns |
Topology | Boost, Buck, Flyback, Forward |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Duty Cycle | 69% |
PWM Controller Type | Voltage Mode |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |