- RS Stock No.:
- 864-5018
- Mfr. Part No.:
- FL6300AMY
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 864-5018
- Mfr. Part No.:
- FL6300AMY
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
LED Drivers, Fairchild Semiconductor
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 100 kHz |
Output Voltage | 0.5 V, 4.5 V |
Control Method | Current |
Fall Time | 120ns |
Mounting Type | Surface Mount |
Package Type | SOP |
Rise Time | 200ns |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 10 V |