- RS Stock No.:
- 450-2421
- Mfr. Part No.:
- 721910556
- Manufacturer:
- Georg Fischer
328 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
818 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR38.425
Units | Per Unit | Per Pack* |
2 + | MYR38.425 | MYR76.85 |
*price indicative |
- RS Stock No.:
- 450-2421
- Mfr. Part No.:
- 721910556
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Transition sleeve nipple
Adaptor socket nipple PVC-U with solvent cement spigot/socket reducing metric and taper male thread R. Suitable for use in the ship building, microelectronics, water treatment and chemical process industries.
Good chemical and corrosion resistance
Caution
Do not use thread sealing pastes that are harmful to PVC-U
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 16mm |
Thread Standard | R |
Thread Size | 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 16mm |
Length | 42mm |