- RS Stock No.:
- 279-0941
- Mfr. Part No.:
- 721510106
- Manufacturer:
- Georg Fischer
84 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR68.03
Units | Per Unit |
1 - 5 | MYR68.03 |
6 - 24 | MYR66.60 |
25 + | MYR64.60 |
- RS Stock No.:
- 279-0941
- Mfr. Part No.:
- 721510106
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 20mm |
Length | 45mm |