- RS Stock No.:
- 212-3537
- Mfr. Part No.:
- 721901410
- Manufacturer:
- Georg Fischer
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR109.03
Units | Per Unit |
1 + | MYR109.03 |
- RS Stock No.:
- 212-3537
- Mfr. Part No.:
- 721901410
- Manufacturer:
- Georg Fischer
Legislation and Compliance
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 1-1/2in |
Length | 61mm |