- RS Stock No.:
- 914-3557
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 914-3557
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Anti-Vandal Push Button, IP65
These anti-vandal push button switches are ideal for applications requiring a strong, rugged switch. They are IP65 rated and have an electrical life expectancy of 200,000 cycles.
They yellow halo version comes in two sizes of either 16mm or 19mm. The 16mm version is domed and the 19mm version has a flat actuator. The brass body option is available in a 19mm panel cut out size. They can be mounted on panels between 1mm and 10mm thick and have screw terminal for easy instillation.
They yellow halo version comes in two sizes of either 16mm or 19mm. The 16mm version is domed and the 19mm version has a flat actuator. The brass body option is available in a 19mm panel cut out size. They can be mounted on panels between 1mm and 10mm thick and have screw terminal for easy instillation.
Features
Switching: 1NO Momentary
Switch rating: 2 A at 36 V dc
Mechanical life: 1,000,000 cycles
Electrical life: 200,000 cycles
Operating Pressure: 4N approximately
Operating Travel: 1.5mm approximately
Ingress protection: IP65
Operating temperature range: -25 °C to +55 °C
Switch rating: 2 A at 36 V dc
Mechanical life: 1,000,000 cycles
Electrical life: 200,000 cycles
Operating Pressure: 4N approximately
Operating Travel: 1.5mm approximately
Ingress protection: IP65
Operating temperature range: -25 °C to +55 °C
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
IP Rating | IP65 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Contact DC Voltage Rating | 36V |
Case Colour | Yellow |
Manufacturer Part No. | AB-AV-1611 |
Terminal Type | Screw |