- RS Stock No.:
- 913-8820
- Mfr. Part No.:
- MPA 306 D
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR103.29
Units | Per Unit |
1 - 9 | MYR103.29 |
10 - 24 | MYR101.14 |
25 - 49 | MYR98.12 |
50 - 99 | MYR95.69 |
100 + | MYR93.60 |
- RS Stock No.:
- 913-8820
- Mfr. Part No.:
- MPA 306 D
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter-Switch Miniature Push Button Switches - MPA & MPE Series
Knitter-Switch MPA and waterproof MPE series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.
Momentary or alternate switching
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C
Note
Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number 7830053
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Supplied with
Mounting hardware.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | 3PDT |
Voltage Rating | 125/250V ac |
Push Button Style | Round |
Contact Current Rating | 6 A |
Contact Material | Copper Alloy |
Contact DC Voltage Rating | 30V |
Contact AC Voltage Rating | 250V |
Case Colour | Black, Silver |
Manufacturer Part No. | MPA 306 D |
Terminal Type | Solder Tag |