- RS Stock No.:
- 878-0899
- Mfr. Part No.:
- 07-26 RED
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0899
- Mfr. Part No.:
- 07-26 RED
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
07 Series Miniature Pushbutton Switches
The 07 series pushbutton switches feature a snap action and are compact in size making them ideal for applications with little panel space. They have extremely fast make-and-break momentary contacts with an audible click helping to eliminate false operation. Options include either SPST or SPDT with a current rating of 10 amps. The life expectancy of these pushbuttons is 25,000 cycles of operation.
Features:
Momentary contact
Extremely Fast Make-and-Break
Audible click
25,000 Cycles of operation
10A at 115 Vac, 5A at 220 Vac
Solder lug terminals
Operating temperature: -40 to +85 °C
Momentary contact
Extremely Fast Make-and-Break
Audible click
25,000 Cycles of operation
10A at 115 Vac, 5A at 220 Vac
Solder lug terminals
Operating temperature: -40 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 220V ac |
Contact Current Rating | 10 A |
Contact Material | Silver |
Contact AC Voltage Rating | 220V |
Manufacturer Part No. | 07-26 RED |
Case Colour | Black |
Terminal Type | Solder Lug |