- RS Stock No.:
- 878-0145
- Mfr. Part No.:
- 30-202
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0145
- Mfr. Part No.:
- 30-202
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.46mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V dc |
IP Rating | IP67 |
Contact Current Rating | 150 mA |
Contact Material | Gold Plated Nickel Brass |
Manufacturer Part No. | 30-202 |
Case Colour | Black |
Contact DC Voltage Rating | 24V |
Terminal Type | Snap-In |