- RS Stock No.:
- 877-7323
- Mfr. Part No.:
- 30-01-04-500-01
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-7323
- Mfr. Part No.:
- 30-01-04-500-01
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
30 Series Pushbutton Switches (Decorator Line)
The 30 series Decorator Line of pushbuttons is perfectly suited for applications requiring a more premium look. They are available in either round or square and a selection of different colours. They are available with SPST contacts with the option of positive feel or SPDT and DPDT with momentary or alternating action.
Features:
Attractive Front Panel Bezels (6 choices)
Space-Saving: Only 11/16" Square
SPST with Option of Positive Feel
SPDT, DPDT with Momentary Contact or Alternate Action
Sturdy Metal Sleeve or Bushing and
Nut Provide Secure Mounting
Operating temperature range: -40 to +85 °C
Current rating: 1A at 115 Vac, 0.5A at 220 Vac
Attractive Front Panel Bezels (6 choices)
Space-Saving: Only 11/16" Square
SPST with Option of Positive Feel
SPDT, DPDT with Momentary Contact or Alternate Action
Sturdy Metal Sleeve or Bushing and
Nut Provide Secure Mounting
Operating temperature range: -40 to +85 °C
Current rating: 1A at 115 Vac, 0.5A at 220 Vac
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Overtravel, Positive Feel |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 220V ac |
Contact Current Rating | 1 A |
Contact Material | Silver |
Case Colour | Black |
Manufacturer Part No. | 30-01-04-500-01 |
Contact AC Voltage Rating | 220V |
Terminal Type | Solder Lug |
Panel Cut Out Height | 15.49mm |
Panel Cut Out Width | 15.49mm |