RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 30.2mm Cutout, DPDT, Blue, Green, Red LED, 220V, IP67
- RS Stock No.:
- 877-1873
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1873
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Illuminated anti-vandal pushbutton switches Ø 30 mm
The switches feature centre and ring illumination. The non-actuated colours are green (centre) and red (ring), when actuated the ring colour changes to blue and the centre is not illuminated.
Impact resistance: IK03
Bushing Material: Varnished / Polished Stainless Steel
Bushing Material: Varnished / Polished Stainless Steel
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30.2mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 220V |
LED Colour | Blue, Green, Red |
IP Rating | IP67 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | AV12L-BB2-M3-FR-RB-220V-1G |
Legend | Power Symbol |
Contact AC Voltage Rating | 250V |
Terminal Type | Solder/Quick Connect |