TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, 24 V dc, 250V ac, IP65
- RS Stock No.:
- 875-0403
- Mfr. Part No.:
- 164SL511
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0403
- Mfr. Part No.:
- 164SL511
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity - Command Series Illuminated Pushbuttons
TE Connectivity's Command Series of illuminated pushbuttons are instrument grade switches having snap-acting double break contacts, silver clad and gold plated to satisfy the requirements of logic level and power switching.
Operating Function: Momentary
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24 V dc, 250V ac |
IP Rating | IP65 |
Contact Current Rating | 5 A |
Contact Material | Copper Alloy |
Manufacturer Part No. | 164SL511 |
Contact DC Voltage Rating | 24V |
Contact AC Voltage Rating | 250V |
Terminal Type | Quick Connect |