Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Blue LED, 30 V dc, 250V ac, IP00,
- RS Stock No.:
- 867-4016
- Mfr. Part No.:
- 1241.6824.1114000
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4016
- Mfr. Part No.:
- 1241.6824.1114000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Anti-Vandal M19 Push Button Switches - MSM LA Series
Professional range of Schurter push button switches from the MSM LA series. This particular range of switches are suitable for use in equipment in harsh environments or for vandal-protected applications. The switches are available in a variety of current ratings.
SPST-NO
Actuator Type - Button
Terminal Type - Tab
Actuator Type - Button
Terminal Type - Tab
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 30 V dc, 250V ac |
LED Colour | Blue |
IP Rating | IP00, IP40, IP64 |
Contact Current Rating | 12 A |
Manufacturer Part No. | 1241.6824.1114000 |
Contact DC Voltage Rating | 30V |
Contact AC Voltage Rating | 250V |
Terminal Type | Tab |