- RS Stock No.:
- 841-9036
- Mfr. Part No.:
- MP0044/1
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-9036
- Mfr. Part No.:
- MP0044/1
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Contact Configuration | SPDT |
Contact Current Rating | 5 A |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | MP0044/1 |
Contact DC Voltage Rating | 48V |
Terminal Type | Solder |