- RS Stock No.:
- 765-1282
- Mfr. Part No.:
- FPAR3B1452X0X
- Manufacturer:
- Apem
Discontinued product
- RS Stock No.:
- 765-1282
- Mfr. Part No.:
- FPAR3B1452X0X
- Manufacturer:
- Apem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem Illuminated Pushbutton Switches – FP Series
Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.
Suited for integrated designs
Large but lightweight
Momentary or latching
Large but lightweight
Momentary or latching
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 24.2mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Voltage Rating | 12V dc |
Contact Current Rating | 200 mA @ 12 V dc |
Manufacturer Part No. | FPAR3B1452X0X |
Case Colour | Black |
Terminal Type | Solder |