- RS Stock No.:
- 744-9348
- Mfr. Part No.:
- 3SB3220-0AA31
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-9348
- Mfr. Part No.:
- 3SB3220-0AA31
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
Spring return
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Push Button Style | Flat |
IP Rating | IP66 |
Push Button Material | Plastic |
Series | 3SB3 |
Manufacturer Part No. | 3SB3220-0AA31 |
Minimum Operating Temperature | -25°C |
Body Material | Plastic |
Maximum Operating Temperature | +60°C |
Terminal Type | Screw |
Maximum DC Voltage | 24V |
Maximum AC Voltage | 24V |