- RS Stock No.:
- 741-0805
- Mfr. Part No.:
- 1846.3201
- Manufacturer:
- Marquardt
- RS Stock No.:
- 741-0805
- Mfr. Part No.:
- 1846.3201
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1846 Series Push Button Switches
Marquardt 1846 series single pole push button switches are suitable for use in Class II appliances. The 1846 push button switch has silver contacts with a normally open contact. The small, compact push button switch has a long mechanical life endurance and is offered with a choice of Solder Tag or 2.8mm Faston/Quick Connect style terminals. A transparent PVC cover is available to protect the 1846 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance <3mm
Operating force approximately 1N
Total travel/stroke 2.5mm
UL 94 V-2 flammability
Mechanical life 500,000 operations
Operating force approximately 1N
Total travel/stroke 2.5mm
UL 94 V-2 flammability
Mechanical life 500,000 operations
Note
See stock number 133-6287 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
IP Rating | IP40 |
Contact Current Rating | 2 A @ 250 V ac |
Contact Material | Silver |
Case Colour | Black |
Manufacturer Part No. | 1846.3201 |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Terminal Type | Tab |