Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red LED, 250V ac, IP40
- RS Stock No.:
- 708-2914
- Mfr. Part No.:
- 1241.7036.1121000
- Manufacturer:
- Schurter
- RS Stock No.:
- 708-2914
- Mfr. Part No.:
- 1241.7036.1121000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Double Throw (SPDT) |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP40 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Case Colour | Metallic |
Manufacturer Part No. | 1241.7036.1121000 |
Terminal Type | Tab |