APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, DPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 691-1906
- Mfr. Part No.:
- IRR8Z222LOG
- Manufacturer:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-1906
- Mfr. Part No.:
- IRR8Z222LOG
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 14.8mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Voltage Rating | 250V ac |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | IRR8Z222LOG |
Terminal Type | Solder |