Miyama DS-663 Series Push Button Switch, (On)-Off, Panel Mount, 15mm Cutout, 1NO, 125V ac
- RS Stock No.:
- 285-7382
- Distrelec Article No.:
- 135-52-510
- Mfr. Part No.:
- DS-663-C-R-W-S-K-R
- Manufacturer:
- Miyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7382
- Distrelec Article No.:
- 135-52-510
- Mfr. Part No.:
- DS-663-C-R-W-S-K-R
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Switch Operation | (On)-Off | |
| Series | DS-663 | |
| Panel Cut Out Diameter | 15mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1NO | |
| Voltage Rating | 125V ac | |
| Manufacturer Part No. | DS-663-C-R-W-S-K-R | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Switch Operation (On)-Off | ||
Series DS-663 | ||
Panel Cut Out Diameter 15mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1NO | ||
Voltage Rating 125V ac | ||
Manufacturer Part No. DS-663-C-R-W-S-K-R | ||
- COO (Country of Origin):
- JP
The Momentary Snap-in type is a high-quality product designed for various electronic applications. With its reliable performance and durable construction, this product is a must-have for any electronic enthusiast or professional.
Easy snap-in installation for quick setup
Momentary switch type for precise control
DS-663 series design for compatibility with other products
C-R-W-S-K-R model for specific functionality
High-quality construction for long-lasting durability
Momentary switch type for precise control
DS-663 series design for compatibility with other products
C-R-W-S-K-R model for specific functionality
High-quality construction for long-lasting durability