Better World
Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button Switch, NO, 1 NO Slow-break, White LED,
- RS Stock No.:
- 260-9939
- Mfr. Part No.:
- XA2EW31B1
- Manufacturer:
- Schneider Electric - Easy Series
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9939
- Mfr. Part No.:
- XA2EW31B1
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | XA2 | |
| Contact Configuration | 1 NO Slow-break | |
| Voltage Rating | 24V ac | |
| LED Colour | White | |
| IP Rating | IP65 | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Manufacturer Part No. | XA2EW31B1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series XA2 | ||
Contact Configuration 1 NO Slow-break | ||
Voltage Rating 24V ac | ||
LED Colour White | ||
IP Rating IP65 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Manufacturer Part No. XA2EW31B1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Suitable for operation in harsh environments
