EAO 82 Series Illuminated Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 240V,

Bulk discount available

Subtotal (1 unit)*

MYR111.14

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR111.14
10 - 99MYR108.47
100 +MYR89.96

*price indicative

RS Stock No.:
247-8953
Distrelec Article No.:
303-16-373
Mfr. Part No.:
82-5552.1113
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Red

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-5552.1113

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Operating Temperature Range

-30°C to +70°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts
CB, CCC, C UL, and UL approved

Related links