TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68
- RS Stock No.:
- 239-6740
- Mfr. Part No.:
- PB7B2FM5M1CAL00
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR32.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 73 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | MYR32.00 |
| 10 - 24 | MYR29.13 |
| 25 + | MYR27.86 |
*price indicative
- RS Stock No.:
- 239-6740
- Mfr. Part No.:
- PB7B2FM5M1CAL00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-(On) | |
| Illuminated | No | |
| Series | PB7 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NC | |
| Voltage Rating | 50 V dc, 125V ac | |
| IP Rating | IP68 | |
| Push Button Material | Polyamide | |
| Legend | Blank | |
| Manufacturer Part No. | PB7B2FM5M1CAL00 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-(On) | ||
Illuminated No | ||
Series PB7 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NC | ||
Voltage Rating 50 V dc, 125V ac | ||
IP Rating IP68 | ||
Push Button Material Polyamide | ||
Legend Blank | ||
Manufacturer Part No. PB7B2FM5M1CAL00 | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in yellow colour with no LED
Normally open and Normally closed versions available
Flat cap in yellow colour with no LED
