TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

Bulk discount available

Subtotal (1 tray of 50 units)*

MYR1,219.10

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
50 - 50MYR24.382MYR1,219.10
100 - 200MYR23.332MYR1,166.60
250 - 450MYR20.999MYR1,049.95
500 +MYR19.249MYR962.45

*price indicative

RS Stock No.:
239-6664
Mfr. Part No.:
PB6B2HS7M4CAL00
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

(On)-Off

Illuminated

No

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB6B2HS7M4CAL00

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish High cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in blue colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M4 through hole terminations.

It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in blue colour with no LED

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links