Nidec Components Push Button Switch, Latching, Panel Mount, 6.4mm Cutout, SPDT, 125 (Silver) V ac, 30 (Gold) V dc
- RS Stock No.:
- 180-6929
- Mfr. Part No.:
- 8R1012-N-Z
- Manufacturer:
- Nidec Components
Discontinued product
- RS Stock No.:
- 180-6929
- Mfr. Part No.:
- 8R1012-N-Z
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Contacts
Silver or gold-plated contacts.
Epoxy resin case
Self-extinguishing epoxy.
Actuator style
Over 30 actuator variations.
Insulation between terminal and ground: 4 mm minimum.
Prevention of flux entry
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
Insulation barrier:
Insulation barrier design between poles helps prevent short-circuiting between poles ensuring high reliability.
Silver or gold-plated contacts.
Epoxy resin case
Self-extinguishing epoxy.
Actuator style
Over 30 actuator variations.
Insulation between terminal and ground: 4 mm minimum.
Prevention of flux entry
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
Insulation barrier:
Insulation barrier design between poles helps prevent short-circuiting between poles ensuring high reliability.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 6.4mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 125 (Silver) V ac, 30 (Gold) V dc |
Contact Current Rating | 3 A |
Contact Material | Bs+Ag, Cu+Ag |
Manufacturer Part No. | 8R1012-N-Z |
Contact DC Voltage Rating | 30V |
Contact AC Voltage Rating | 125V |
Terminal Type | PC/Straight |