- RS Stock No.:
- 179-1016
- Mfr. Part No.:
- 8161J81ZQE22
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 179-1016
- Mfr. Part No.:
- 8161J81ZQE22
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Snap-in Pushbuttons
Alternate action SPDT and DPDT panel mount pushbutton switches
Nylon 6.6 (UL 94 V-0) case
Silver contacts
Nylon 6.6 (UL 94 V-0) case
Silver contacts
Approvals
7777
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 6 A @ 120 V ac, 6 A @ 28 V dc |
Contact Material | Silver Plated Coin Silver |
Manufacturer Part No. | 8161J81ZQE22 |
Terminal Type | Solder |