RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67
- RS Stock No.:
- 175-9519
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-9519
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Brass, Coin Silver |
Manufacturer Part No. | MPB16L-CARE-03-JR-12V |
Contact DC Voltage Rating | 36V |
Case Colour | Natural |
Terminal Type | Solder |