- RS Stock No.:
- 168-2531
- Mfr. Part No.:
- YW1B-A4E10S
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 168-2531
- Mfr. Part No.:
- YW1B-A4E10S
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
22MM YW Series Pushbuttons (Plastic Bezel) Maintained Mushroom
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Blue |
Contact Configuration | SPST |
Push Button Style | Round |
IP Rating | IP65 |
Push Button Diameter | 40mm |
Series | YW |
Push Button Material | Plastic |
Manufacturer Part No. | YW1B-A4E10S |
Body Material | Plastic |
Terminal Type | Screw |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |