C & K Illuminated Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout, SPST, White LED, 24V dc, IP67
- RS Stock No.:
- 161-2328
- Mfr. Part No.:
- APB4E01TZBE009
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 161-2328
- Mfr. Part No.:
- APB4E01TZBE009
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP67 sealed
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 13.7mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V dc |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 200 mA @ 24 V dc |
Contact Material | Copper Alloy |
Contact DC Voltage Rating | 24V |
Case Colour | Black |
Legend | Rock Shaft Lower (Symbol) |
Manufacturer Part No. | APB4E01TZBE009 |
Terminal Type | Solder |
Panel Cut Out Height | 13mm |