- RS Stock No.:
- 153-4112
- Mfr. Part No.:
- EP12SD1SAPE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 153-4112
- Mfr. Part No.:
- EP12SD1SAPE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Snap-fitting actuator accepts standard caps
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | White |
Contact Configuration | SPDT |
Voltage Rating | 20V ac/dc |
Push Button Style | Round |
IP Rating | IP57 |
Contact Current Rating | 0.4 VA @ 20 V ac/dc |
Contact Material | Copper Alloy |
Contact AC Voltage Rating | 20V |
Contact DC Voltage Rating | 20V |
Manufacturer Part No. | EP12SD1SAPE |
Case Colour | White |
Terminal Type | PC Pin |