EAO Series 09 Series Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, 12 → 48V dc, IP67

N

Subtotal (1 unit)*

MYR156.33

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.33

*price indicative

RS Stock No.:
665-214
Mfr. Part No.:
09-RS.1101.6100.M002
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30mm

Series

Series 09

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

1 NO

Voltage Rating

12 → 48V dc

IP Rating

IP67

COO (Country of Origin):
DE
The EAO Rugged Outdoor Switch is a momentary switch built for tough environments, operating at 48 V DC with a 0.5 A current and a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and includes a 1.5 Series AMP Superseal 3 pin connector, designed with a round plastic body and a blue extendable arm for easy operation and enhanced visibility. This combination ensures both functionality and durability for outdoor and industrial use.

IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance

Related links