TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel Mount, DPST, Green LED, 250V ac, IP67
- RS Stock No.:
- 482-412
- Mfr. Part No.:
- 5-2213767-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
MYR1,265.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,265.00 | MYR84.333 |
*price indicative
- RS Stock No.:
- 482-412
- Mfr. Part No.:
- 5-2213767-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Voltage Rating | 250V ac | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Voltage Rating 250V ac | ||
LED Colour Green | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed to deliver reliability and durability in demanding environments. Featuring a double pole, single throw configuration, this switch excels in applications requiring robust performance. The flush actuator and illuminated design enhance usability, especially in low-light conditions. With an operating voltage of up to 250 VAC, this switch is engineered for seamless integration in various systems. Whether you need auditory feedback or a momentary operating function, this product meets a wide array of needs with its superior build quality and thoughtful design.
Flush actuator enhances aesthetic appeal and ease of use
Illuminated design ensures visibility in dimly lit environments
Double pole, single throw configuration offers versatile functionality
Constructed from PBT case material for improved impact resistance
IP67 rating provides protection against dust and water ingress
Auditory switch feedback offers clear operational confirmation
Designed for vertical orientation to fit diverse installation environments
Low halogen material composition aligns with environmental compliance standards
