APEM Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, Blue LED, 48V dc, IP65, IP67
- RS Stock No.:
- 225-959
- Mfr. Part No.:
- AV031L1EA200
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 225-959
- Mfr. Part No.:
- AV031L1EA200
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated anti-vandal pushbutton switches Ø 22 mm ON/OFF latching action– series AV
Dual ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Voltage Rating | 48V dc |
LED Colour | Blue |
IP Rating | IP65, IP67 |
Contact Current Rating | 2 A @ 48 V dc |
Contact Material | Silver |
Manufacturer Part No. | AV031L1EA200 |
Terminal Type | Solder |