Red Round Push Button Switch

  • RS Stock No. 170-8441
  • Mfr. Part No. LBW6MB-M1T6R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.

Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.

Flush Silhouette LBW Series Pushbuttons Round Momentary LBW6MB-M1T6R

Specifications
Attribute Value
Accessory Type Push Button Switch
Lens Colour Red
Lens Shape Round
Dimensions 26 Dia.mm
33 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 130.00
units
Per unit
1 - 9
MYR130.00
10 - 19
MYR123.56
20 - 49
MYR117.06
50 +
MYR110.48
Related Products
Sleek flush mount designStandard bezel with 16mm hole ...
Description:
Sleek flush mount designStandard bezel with 16mm hole size also availableBright LED illuminationFlush Mount: Just 34.9mm depth behind the panelStandard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratingsMetallic or black plastic bezelsIlluminated pushbuttons, pushbuttons, pilot ...