- RS Stock No.:
- 170-3606
- Mfr. Part No.:
- LB1K-2ST6A
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 170-3606
- Mfr. Part No.:
- LB1K-2ST6A
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Specifications
Attribute | Value |
---|---|
Accessory Type | Key Selector Switch |
Lens Colour | Black |
Lens Shape | Round |
Dimensions | 18 Dia.mm |