RAFI Red Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-933
- Mfr. Part No.:
- 1.69.508.113/1301
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-933
- Mfr. Part No.:
- 1.69.508.113/1301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features an integrated filament lamp and a round bezel. It is equipped with a solder terminal for secure and reliable connections. Ideal for applications such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, its design ensures versatility and dependable performance across various industries.
Red bezel colour
IP40 protection
Collar dimension 5.8 mm
Mounting hole 5 mm
IP40 protection
Collar dimension 5.8 mm
Mounting hole 5 mm
