RAFI Red LED Push Button for Use with Push Buttons

Temporarily out of stock
RS Stock No.:
525-718
Mfr. Part No.:
1.65.124.321/1306
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

LED Push Button

For Use With

Push Buttons

LED Colour

Red

LED Type

LED

Standards/Approvals

REACH Compliant, IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-30, DIN EN 60529 (IP65), RoHS Compliant, IEC 60068-2-14

COO (Country of Origin):
HU
The RAFI signal indicator bezel in red colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Lighting attachment in 3 waistband shapes

Illumination with LED or incandescent lamp

Degree of protection IP 65 at the front

Separate Snap-On lamp socket required

Related links