EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-281
- Mfr. Part No.:
- 10-2K19.1055
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR33.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.95 |
*price indicative
- RS Stock No.:
- 443-281
- Mfr. Part No.:
- 10-2K19.1055
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CH
The EAO Single-LED operates effortlessly to provide clear illumination, making it ideal for signalling applications. Equipped with a vibrant green light, it ensures visibility under various conditions while maintaining energy efficiency. Designed for straightforward integration, this LED offers versatility for diverse projects, particularly in environments where precise guidance is essential. Each unit is crafted for reliability, with a durable construction that withstands regular use. Its compliance with regulatory standards underscores a commitment to quality and safety, perfect for both professional and personal setups. This innovative component balances functionality and performance, making the Single-LED an excellent choice for enhancing operational indicators or alerts.
Illumination colour is a bright green for high visibility
Designed for both AC and DC operations, offering flexibility
Compact weight ensures easy installation in various settings
Equipped with a protection diode to enhance durability
Compliant with RoHS and REACH regulations for responsible sourcing
Short description provides essential application insights for users
Managed current range optimises performance without compromising longevity
Includes hints for safety and proper usage to prevent damage
Luminous intensity ensures effective signalling for a range of applications
Visual guidance allows quick identification of functionality
Designed for both AC and DC operations, offering flexibility
Compact weight ensures easy installation in various settings
Equipped with a protection diode to enhance durability
Compliant with RoHS and REACH regulations for responsible sourcing
Short description provides essential application insights for users
Managed current range optimises performance without compromising longevity
Includes hints for safety and proper usage to prevent damage
Luminous intensity ensures effective signalling for a range of applications
Visual guidance allows quick identification of functionality
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
