EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-260
- Mfr. Part No.:
- 10-2113.1065
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR34.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.60 |
*price indicative
- RS Stock No.:
- 443-260
- Mfr. Part No.:
- 10-2113.1065
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED solution is engineered to deliver exceptional illumination while ensuring reliability in various operational contexts. Designed with a striking green light, it enhances visibility and aids in signal indication. Perfect for both AC and DC applications, this component operates seamlessly within a 28V tolerance, making it versatile for numerous installations. The product's design takes usability into account, featuring a minimal weight that facilitates easy integration and handling. Its robust build complies with industry standards, guaranteeing performance longevity and safety, ideal for those seeking dependable operational indicators.
Illumination colour enhances clarity in visual indications
Designed for both AC and DC applications, offering flexibility in usage
Compact and lightweight, making it easy to accommodate in various settings
Built with a protection diode for added safety and reliability
Short description summarises critical attributes for quick reference
REACH and RoHS compliance demonstrate environmental responsibility
Manufactured to reduce flickering during AC operation for consistent performance
Wiring diagrams available to assist with installation requirements
Hints provide valuable guidance for the effective use of the product
Designed for both AC and DC applications, offering flexibility in usage
Compact and lightweight, making it easy to accommodate in various settings
Built with a protection diode for added safety and reliability
Short description summarises critical attributes for quick reference
REACH and RoHS compliance demonstrate environmental responsibility
Manufactured to reduce flickering during AC operation for consistent performance
Wiring diagrams available to assist with installation requirements
Hints provide valuable guidance for the effective use of the product
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
