EAO Yellow Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

MYR27.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.48

*price indicative

RS Stock No.:
442-121
Mfr. Part No.:
10-2106.3144
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Yellow

COO (Country of Origin):
CN
The EAO single-LED illumination solution delivers reliable performance for a range of applications within the commercial and industrial sectors. Designed with a vivid yellow illumination colour, this LED not only enhances visibility but also adds a touch of warmth to any setting. The product operates at a voltage range of 6 V DC, ensuring versatility while maintaining energy efficiency. Ideal for integration into equipment and devices, the LED is built with a protection diode, enhancing its durability and performance longevity. Crafted for precision, the device is light in weight, making it easy to integrate without compromising spatial constraints. The short description succinctly encapsulates the product's potential, combining engineering with functionality for demanding environments.

Designed for high luminosity, ensuring excellent visibility
Features a robust protective diode for added reliability
Weighs only 0.001 kg, allowing for easy installation in tight spaces
Operates effectively within a voltage tolerance of +10%
Ideal for both electrical and optical performance with precise measurements
Manufactured in compliance with REACH and RoHS for environmental safety

Related links