EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-761
- Mfr. Part No.:
- 10-2K06.3152
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR28.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.45 |
*price indicative
- RS Stock No.:
- 441-761
- Mfr. Part No.:
- 10-2K06.3152
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CN
The EAO single-LED component is an ideal choice for enhancing illumination in various applications. Designed to operate steadily at a voltage of 6 V DC, this LED boasts superior luminous intensity, making it suitable for both operational and indication purposes. It emits a vivid red light, ensuring that it stands out in any setting. Crafted with high-quality materials, this light source not only meets rigorous compliance standards such as REACH and RoHS but also prioritises safety with built-in protection features. Its lightweight construction ensures easy installation without compromising on durability, while a thoughtful design provides flexibility in how it can be integrated into existing systems. Whether used for signal indication or as part of a larger assembly, this single-LED delivers reliable performance in various environments.
Operates effectively within a wide voltage tolerance for versatility
Lightweight design facilitates quick and uncomplicated installations
Bright red illumination enhances visibility and alerts in multiple industries
Integrated protection diode ensures added safety during operation
Built to comply with environmental standards, promoting sustainable use
LED technology allows for energy-efficient functionality
Designed with a specific focus on reduced flickering in AC conditions
Versatile mounting options cater to diverse project requirements
Lightweight design facilitates quick and uncomplicated installations
Bright red illumination enhances visibility and alerts in multiple industries
Integrated protection diode ensures added safety during operation
Built to comply with environmental standards, promoting sustainable use
LED technology allows for energy-efficient functionality
Designed with a specific focus on reduced flickering in AC conditions
Versatile mounting options cater to diverse project requirements
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Push Button Cap for Use with Push Button, 35 x 23
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Square Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 19 Series
