EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-740
- Mfr. Part No.:
- 10-2H13.3162Q
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR36.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.08 |
*price indicative
- RS Stock No.:
- 441-740
- Mfr. Part No.:
- 10-2H13.3162Q
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator offers reliable performance and vibrant illumination, making it an ideal choice for various applications. Designed with precision, it emits a striking red light, ensuring visibility and clear indication in any environment. With a robust operating voltage range, this product ensures stable functioning in diverse electrical setups. Its compact and lightweight design allows for easy integration into existing systems, enhancing both aesthetic appeal and functionality. Whether for machinery, control panels, or decorative purposes, this LED delivers consistent brightness and reliability, supporting operational efficiency while adhering to industry standards for safety and sustainability. Experience the versatility and excellence of this illumination solution, engineered to meet the demanding requirements of contemporary uses.
Illumination is clear and easily visible, even in challenging lighting conditions
Designed for efficiency, ensuring low power consumption during operation
Manufactured to comply with essential industry standards for safety
Ultra-lightweight, promoting ease of handling and installation
Built to withstand the rigours of various operational environments
Designed for efficiency, ensuring low power consumption during operation
Manufactured to comply with essential industry standards for safety
Ultra-lightweight, promoting ease of handling and installation
Built to withstand the rigours of various operational environments
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Push Button Cap for Use with Push Button, 35 x 23
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Square Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 19 Series
