ABBPush Button Clip for Use with E210-SPV
- RS Stock No.:
- 246-2048
- Mfr. Part No.:
- 2CCC703715R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR64.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.77 |
*price indicative
- RS Stock No.:
- 246-2048
- Mfr. Part No.:
- 2CCC703715R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Clip | |
| For Use With | E210-SPV | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Clip | ||
For Use With E210-SPV | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CH
The ABB makes Spread connectors (accessories) for E210 device series. The height x width x depth dimensions are 5.4 x 8.6 x 5.4 mm.
It comes in pack of 30 pieces
Related links
- ABB Label, Not - Aus
- ABB Legend Plate for Use with MEP4
- ABB Legend Plate for Use with Pilot Devices, Access Enabled Off On
- ABB Plate Holder for Use with Pilot Devices
- ABB Legend Plate for Use with Pilot Devices, System - Alarm
- ABB Universal Input Room Temperature Controller for Use with KNX Bus System
- ABB Legend Plate, Emergency Stop
- ABB Legend Plate for Use with 22 mm Pilot Devices
