Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-046
- Mfr. Part No.:
- 088412 41TQ18
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-046
- Mfr. Part No.:
- 088412 41TQ18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 is a state-of-the-art push-button accessory designed specifically for efficient automation. With its striking blue color and square shape, this button plate not only enhances aesthetic appeal but also ensures intuitive operation. Measuring 18 x 18 mm, it fits perfectly within compact spaces while offering reliable functionality. Constructed with high-quality materials, it guarantees durability and compliance with rigorous standards, making it an ideal choice for various industrial applications. Its smooth operation and robust design reflect the precision engineering synonymous with Eaton, providing users with a dependable solution to meet their automation needs. Whether you are upgrading existing systems or building new ones, this button plate embodies practicality and performance.
Enhanced durability ensures long-lasting performance in various environments
Compact dimensions facilitate easy integration into existing systems
Striking blue colour offers clear visibility for user-friendly operation
Designed for consistency, meeting high-quality standards throughout its use
Smooth operation provides a tactile experience for increased user satisfaction
Supports a wide range of applications, making it versatile in different setups
The flat construction type simplifies installation and maintenance procedures
Effective performance across a broad temperature range, ensuring reliability in diverse conditions
Compact dimensions facilitate easy integration into existing systems
Striking blue colour offers clear visibility for user-friendly operation
Designed for consistency, meeting high-quality standards throughout its use
Smooth operation provides a tactile experience for increased user satisfaction
Supports a wide range of applications, making it versatile in different setups
The flat construction type simplifies installation and maintenance procedures
Effective performance across a broad temperature range, ensuring reliability in diverse conditions
