Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 232-012
- Mfr. Part No.:
- 107904 LAB-BAR_36TE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR256.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR256.17 | MYR25.617 |
*price indicative
- RS Stock No.:
- 232-012
- Mfr. Part No.:
- 107904 LAB-BAR_36TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| For Use With | Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
For Use With Distribution Board | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed for low voltage switchgear applications, offering reliable performance for a range of installations. With its versatile mounting options, this system adapts seamlessly to any environment, whether surface or flush mounted. The robust design ensures compliance with industry standards, making it a trusted choice for both residential and commercial projects. Featuring an easy-to-read inscription label and compact dimensions, it harmonises functionality with practicality. This system also supports additional equipment, enhancing its adaptability for various setups. With Eaton's reputation for quality, you can be assured of a product that meets rigorous requirements while offering efficiency and ease of installation.
Designed for both floor standing and surface mounting applications
Compact dimensions optimised for a variety of installation spaces
Equipped with a clearly identifiable inscription label for user-friendliness
Offers 36 module space units to accommodate diverse configurations
Compliant with RoHS standards, ensuring environmental responsibility
Provides comprehensive documentation for ease of reference and installation
Supports additional equipment to enhance system functionality
Compact dimensions optimised for a variety of installation spaces
Equipped with a clearly identifiable inscription label for user-friendliness
Offers 36 module space units to accommodate diverse configurations
Compliant with RoHS standards, ensuring environmental responsibility
Provides comprehensive documentation for ease of reference and installation
Supports additional equipment to enhance system functionality
Related links
- Eaton Inscription Label for Use with Distribution Board
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label Mount for Use with M22 Series For Labeling, BETRIEB
- Eaton Label Mount for Use with M22 Series For Labeling, ARRET
- Eaton Label for Use with RMQ16 Series For Labeling, Blank
- Eaton Label for Use with RMQ Titan Series, Not - Aus
