Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 230-005
- Mfr. Part No.:
- 107889 LAB-BAR_21TE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR117.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.33 | MYR11.733 |
*price indicative
- RS Stock No.:
- 230-005
- Mfr. Part No.:
- 107889 LAB-BAR_21TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| For Use With | Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
For Use With Distribution Board | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic system is a cutting-edge low voltage switchgear solution designed for optimal performance and safety. This innovative product is engineered to meet the demands of modern electrical installations, offering reliable operation in both commercial and industrial settings. With its superior design and compact dimensions, it ensures seamless integration into various setups. Featuring an intuitive layout and solid construction, the xEnergy Basic system provides a robust safeguard against electrical failures, making it ideal for applications where efficiency and dependability are paramount. Its commitment to compliance with RoHS standards reinforces its position as a responsible choice for environmentally-conscious consumers, while the range of additional equipment and resources highlights its versatility and user-friendly nature, catering to diverse installation needs.
Compact design allows for easy installation in limited spaces
RoHS conformity ensures adherence to environmental regulations
Versatile accessory options enhance adaptability for various applications
Robust construction delivers long-lasting reliability under demanding conditions
Flush mounting and surface mounting options provide flexibility in installation
Comprehensive resource materials support seamless use and installation
RoHS conformity ensures adherence to environmental regulations
Versatile accessory options enhance adaptability for various applications
Robust construction delivers long-lasting reliability under demanding conditions
Flush mounting and surface mounting options provide flexibility in installation
Comprehensive resource materials support seamless use and installation
Related links
- Eaton Inscription Label for Use with Distribution Board
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label for Use with RMQ Titan Series, Arrêt d'urgence
- Eaton Label Mount for Use with M22 Series For Labeling, BETRIEB
- Eaton Label Mount for Use with M22 Series For Labeling, ARRET
- Eaton Label for Use with RMQ16 Series For Labeling, Blank
