Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 229-429
- Mfr. Part No.:
- 107886 LAB-BAR_14TE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR119.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR119.09 | MYR11.909 |
*price indicative
- RS Stock No.:
- 229-429
- Mfr. Part No.:
- 107886 LAB-BAR_14TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| For Use With | Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
For Use With Distribution Board | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed to provide a robust solution for low voltage switchgear applications. With a thoughtful combination of functionality and compliance, this product carries the promise of efficiency and safety for diverse electrical installations. The sleek design accommodates various mounting methods, including surface and flush mounting, offering versatility without compromising on quality. It ensures reliable performance supported by rigorous adherence to RoHS standards. The thoughtfully crafted specifications make the Eaton xEnergy Basic a smart choice for professionals seeking dependable components that meet industry demands, seamlessly integrating into existing setups while providing room for expansion.
The product is designed for easy installation with multiple mounting options
It complies with RoHS regulations, ensuring environmental safety
The item is lightweight, facilitating easy handling during setup
It offers 14 module space units, catering to diverse electrical configurations
The product range includes comprehensive brochures for additional support
Designed for both flush and floor standing distributions, enhancing installation flexibility
The equipment comes with extensive sales notes, aiding customer understanding
Eaton's commitment to quality is reflected in the robust build and specifications
It complies with RoHS regulations, ensuring environmental safety
The item is lightweight, facilitating easy handling during setup
It offers 14 module space units, catering to diverse electrical configurations
The product range includes comprehensive brochures for additional support
Designed for both flush and floor standing distributions, enhancing installation flexibility
The equipment comes with extensive sales notes, aiding customer understanding
Eaton's commitment to quality is reflected in the robust build and specifications
Related links
- Eaton Inscription Label for Use with Distribution Board
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label Mount for Use with M22 Series For Labeling, BETRIEB
- Eaton Label Mount for Use with M22 Series For Labeling, ARRET
- Eaton Label Mount for Use with M22 Series For Labeling, AUS EIN
- Eaton Label Mount for Use with M22 Series For Labeling, EN SERVICE
