ABB 1SFA1 Series Blue Momentary Push Button

Subtotal (1 box of 10 units)*

MYR544.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR544.36MYR54.436

*price indicative

RS Stock No.:
250-4622
Mfr. Part No.:
1SFA184506R9104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SFA1

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

COO (Country of Origin):
PL
The ABB mushroom pushbutton is blue coloured, has extended actuator type with momentary function.

IP66 rating on front side

Related links