ABB 1SFA1 Series Black Momentary Push Button
- RS Stock No.:
- 250-4313
- Mfr. Part No.:
- 1SFA184030R9006
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
MYR734.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR734.43 | MYR73.443 |
*price indicative
- RS Stock No.:
- 250-4313
- Mfr. Part No.:
- 1SFA184030R9006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Push Button Colour | Black | |
| Push Button Shape | mushroom | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Push Button Colour Black | ||
Push Button Shape mushroom | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black coloured, has mushroom 28 mm actuator type with momentary function.
IP66 rating on front side
